35746-0310

Molex
538-35746-0310
35746-0310

製造商:

說明:
集管和線殼 VersaBlade FEM CRMP TERM TYPE A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,617

庫存:
2,617 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.64 HK$1.64
完整捲(訂購多個15000)
HK$0.592 HK$8,880.00
HK$0.551 HK$16,530.00
HK$0.526 HK$31,560.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Contacts
Crimp
Socket (Female)
Tin
35746
VersaBlade
Wire-to-Wire, Power
20 AWG
Reel
Cut Tape
品牌: Molex
觸點材料: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: KR
產品類型: Headers & Wire Housings
原廠包裝數量: 15000
子類別: Headers & Wire Housings
零件號別名: 0357460310
每件重量: 346 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

VersaBlade Wire-to-Wire Connector Systems

Molex VersaBlade Wire-to-Wire Connector Systems enable reliable signal and power transmission at 300V/15A for standard components and 600V/14A for the high-temperature variant. The VersaBlade standard systems operate in a -40°C to +110°C temperature range and offer superior mating reliability and polarization for easy harness assembly. These connectors enable both power and signal capabilities in one system with features that prevent mismating to ensure a reliable signal at all times. The ATP series connectors are used in air conditioners, microwave ovens, washing machines, heat pumps, refrigerators, and heating and ventilation systems.