35150-0392

Molex
538-35150-0392
35150-0392

製造商:

說明:
集管和線殼 7.3 PITCH W/W CONN 3 W/W CONN 35150-0392

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 188

庫存:
188 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$0.822 HK$0.82
HK$0.469 HK$4.69
HK$0.419 HK$10.48
HK$0.403 HK$40.30
HK$0.353 HK$88.25
HK$0.321 HK$321.00
HK$0.304 HK$608.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Accessories
3 Position
1 Row
35150
VersaBlade
- 40 C
+ 120 C
Bulk
附件類型: Terminal Position Assurance (TPA)
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: KR
易燃性等級: UL 94 V-2
外殼顏色: Natural
外殼材料: Nylon
產品類型: Headers & Wire Housings
原廠包裝數量: 2000
子類別: Headers & Wire Housings
零件號別名: 0351500392
每件重量: 380 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

VersaBlade Wire-to-Wire Connector Systems

Molex VersaBlade Wire-to-Wire Connector Systems enable reliable signal and power transmission at 300V/15A for standard components and 600V/14A for the high-temperature variant. The VersaBlade standard systems operate in a -40°C to +110°C temperature range and offer superior mating reliability and polarization for easy harness assembly. These connectors enable both power and signal capabilities in one system with features that prevent mismating to ensure a reliable signal at all times. The ATP series connectors are used in air conditioners, microwave ovens, washing machines, heat pumps, refrigerators, and heating and ventilation systems.