33482-3673

Molex
538-33482-3673
33482-3673

製造商:

說明:
集管和線殼 MX150 Mid-Voltage ASSY 2 Row w/o Conn Pos Assurance Blue A/6

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,388

庫存:
5,388 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.28 HK$10.28
HK$8.71 HK$87.10
HK$7.78 HK$194.50
HK$7.41 HK$741.00
HK$6.78 HK$1,695.00
HK$6.77 HK$14,217.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Wire Housings
Male Connector Assembly
6 Position
3.5 mm (0.138 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Pin (Male)
33482
MX150
Wire-to-Board, Power
- 40 C
+ 125 C
Bulk
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: CN
插座類型: Plug
外殼材料: Nylon
產品類型: Headers & Wire Housings
原廠包裝數量: 1050
子類別: Headers & Wire Housings
零件號別名: 334823673 0334823673
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200000
ECCN:
EAR99

MX150中電壓連接器

Molex MX150 Mid-Voltage Connectors are designed to meet the growing demand in the automotive industry for 48V electrical systems. These connectors offer a reliable and field-tested solution for mid-voltage connectivity requirements within the transportation industry. MX150 mid-voltage connectors use the same package size and housing as proven MX150 connectors, permitting straightforward upgrades and reducing costs when moving to 48V wiring. Upgrading to 48V wiring allows engineers to use smaller wire, lowering copper usage and reducing weight, making them suitable for various in-vehicle applications. Molex MX150 Mid-Voltage Connectors are ideal for electric motor generators, e-chargers, brake system components, golf carts, electric scooters, and solar energy storage systems.