33481-2203

Molex
538-33481-2203
33481-2203

製造商:

說明:
汽車連接器 MX150 PLG 01X02P KEY C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,681

庫存:
2,681 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.06 HK$8.06
HK$7.48 HK$187.00
HK$7.12 HK$712.00
HK$6.67 HK$1,667.50
HK$6.35 HK$3,175.00
HK$6.05 HK$6,050.00
HK$5.01 HK$12,525.00
HK$4.83 HK$23,908.50

商品屬性 屬性值 選擇屬性
Molex
產品類型: 汽車連接器
RoHS:  
Connectors
2 Position
3.5 mm (0.138 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Gray
33481
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Nylon
最高工作溫度: + 150 C
最低工作溫度: - 40 C
排數: 1 Row
產品類型: Automotive Connectors
原廠包裝數量: 1650
子類別: Automotive Connectors
公司名稱: MX150
零件號別名: 334812203 0334812203
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8547200000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

MX150 Connector Family

Molex MX150 Connector Family includes sealed and unsealed connector systems with a USCAR interface. These systems feature superior operating temperatures and a current rating of up to 22A. Molex MX150 Connector Family is ideal for automotive and commercial vehicle environments, including marine equipment, recreational vehicles, and industrial vehicles and equipment.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.