33468-0002

Molex
538-33468-0002
33468-0002

製造商:

說明:
汽車連接器 MX64 RCPT TERM TIN 2 ERM TIN 22AWG D WIND

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
30,000
預期30/4/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 10000   多個: 10000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個10000)
HK$0.337 HK$3,370.00
HK$0.279 HK$8,370.00
HK$0.263 HK$13,150.00

備用包裝

製造商 元件編號:
包裝:
Cut Tape
供貨情況:
庫存量
價格:
HK$0.64
最小值:
100
製造商 元件編號:
包裝:
Reel
供貨情況:
庫存量
價格:
HK$0.49
最小值:
1000

商品屬性 屬性值 選擇屬性
Molex
產品類型: 汽車連接器
RoHS:  
Terminals
Socket (Female)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
33468
Reel
應用: Automotive, Power, Wire-to-Board, Wire-to-Wire
品牌: Molex
聯繫人性別: Socket (Female)
觸點材料: Copper
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 22 A
描述/功能: MX64 Terminal
特徵: Left Reel Payoff
裝配角: Straight
產品類型: Automotive Connectors
原廠包裝數量: 10000
子類別: Automotive Connectors
公司名稱: MX64
零件號別名: 0334680002
每件重量: 220 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

MX64 Sealed Single Row Connectors

Molex MX64 Sealed Single Row Female Connectors are designed to USCAR-approved footprints and testing requirements. The MX64 connectors accommodate three different female terminal systems and are available in 1x2, 1x3, 1x4, 1x5, 1x6, and 1x8 sizes.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts. 

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.