26-48-2062

Molex
538-26-48-2062
26-48-2062

製造商:

說明:
集管和線殼 R/A B/A HDR 6P GOLD SQUARE PIN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,806

庫存:
2,806 可立即送貨
數量超過2806會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.02 HK$23.02
HK$17.59 HK$175.90
HK$13.89 HK$1,389.00
HK$11.43 HK$4,572.00
HK$10.77 HK$30,156.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Headers
Breakaway
6 Position
3.96 mm (0.156 in)
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
41662
KK
Wire-to-Board, Power
- 40 C
+ 80 C
Bulk
品牌: Molex
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: IN
额定电流: 7 A
易燃性等級: UL 94 V-0
外殼顏色: Black
外殼材料: Polyester
產品類型: Headers & Wire Housings
原廠包裝數量: 400
子類別: Headers & Wire Housings
額定電壓: 250 V
零件號別名: 26482062 41662-A06A501 0026482062
每件重量: 2.185 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KK®互連系統

Molex KK®互連系統所含的連接器可形成建構區塊,創造數千種不同的組態。此連接器系統提供多種極性功能,可確保插配的正確性。KK互連系統加入了偏移插頭進入孔,可提供180°C的極性,將電源與訊號整合至同一外殼內。本連接器系統亦可加入選擇性的極化鍵和定位栓,確保插頭與外殼的單向插配。KK互連系統提供客製化的KK插頭,能提供更多極性選項和設計配置,包括含通孔腳位的插頭、可自訂的腳位長度、彎腳型PC尾端,以及各種鍍錫或鍍金選項。

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.