26-03-4070

Molex
538-26-03-4070
26-03-4070

製造商:

說明:
集管和線殼 .156 KK HOUSING

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,216

庫存:
2,216 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.19 HK$4.19
HK$3.58 HK$35.80
HK$3.19 HK$79.75
HK$3.04 HK$304.00
HK$2.71 HK$677.50
HK$2.64 HK$2,640.00
HK$2.42 HK$6,050.00
HK$2.38 HK$11,900.00
HK$2.31 HK$23,100.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Wire Housings
Receptacle Housing
7 Position
3.96 mm (0.156 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
6442
KK
Wire-to-Board, Power
- 40 C
+ 80 C
Bulk
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
易燃性等級: UL 94 V-2
外殼顏色: Natural
插座類型: Female
外殼材料: Nylon
產品類型: Headers & Wire Housings
原廠包裝數量: 1
子類別: Headers & Wire Housings
零件號別名: 26034070 6442-R07-Z 0026034070
每件重量: 1.883 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99

KK®互連系統

Molex KK®互連系統所含的連接器可形成建構區塊,創造數千種不同的組態。此連接器系統提供多種極性功能,可確保插配的正確性。KK互連系統加入了偏移插頭進入孔,可提供180°C的極性,將電源與訊號整合至同一外殼內。本連接器系統亦可加入選擇性的極化鍵和定位栓,確保插頭與外殼的單向插配。KK互連系統提供客製化的KK插頭,能提供更多極性選項和設計配置,包括含通孔腳位的插頭、可自訂的腳位長度、彎腳型PC尾端,以及各種鍍錫或鍍金選項。

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.