227022-1114

Molex
538-227022-1114
227022-1114

製造商:

說明:
專用線纜 Duraclik Female-Female 300mm 22 AWG Lead BK Sn

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,850

庫存:
2,850 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.07 HK$7.07
HK$5.97 HK$59.70
HK$5.73 HK$143.25
HK$5.61 HK$280.50
HK$5.36 HK$536.00
HK$4.83 HK$1,207.50
HK$4.39 HK$2,195.00
HK$3.90 HK$3,900.00
HK$3.42 HK$10,260.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 專用線纜
RoHS:  
Pre-Crimped Leads
DuraClik
1 Position
DuraClik
1 Position
300 mm
Female / Female
22 AWG
125 V
Black
3 A
227022
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: Specialized Cables
原廠包裝數量: 3000
子類別: Cable Assemblies
公司名稱: DuraClik
零件號別名: 2270221114 02270221114
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.