226392-1082

Molex
538-226392-1082
226392-1082

製造商:

說明:
專用線纜 Zero-Hachi (OTS) Cable Assembly, Single Row, Tin 6 Circuits, 300.00mm Black

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 693

庫存:
693 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.56 HK$25.56
HK$25.32 HK$253.20
HK$21.37 HK$1,068.50
HK$19.07 HK$19,070.00
HK$18.50 HK$46,250.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 專用線纜
RoHS:  
Power and Signal Cable Assemblies
Receptacle
8 Position
Pigtail
300 mm
Female
28 AWG
30 VAC, 30 VDC
Black
1 A
226392
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: Specialized Cables
原廠包裝數量: 50
子類別: Cable Assemblies
公司名稱: Zero-Hachi
零件號別名: 2263921082 02263921082
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Off-the-Shelf (OTS) Zero-Hachi Cable Assemblies

Molex Off-the-Shelf (OTS) Zero-Hachi Cable Assemblies are standard discrete wire cable assemblies designed to address the challenges of shrinking electronic devices. The cable assemblies provide space-saving, low-profile solutions with an innovative dual-point contact feature and are available in 2, 4, 6, and 8 circuit sizes. The dual-point contacts enhance design flexibility and cable reliability. The Zero-Hachi cable assemblies provide pre-crimped lead models for wire-to-wire and wire-to-board applications. The Molex OTS Zero-Hachi Cable Assemblies are ideal for various applications, including consumer, commercial vehicles, industrial automation, and MedTech.