226206-1083

Molex
538-226206-1083
226206-1083

製造商:

說明:
矩形電纜組件 Micro-Fit 3 Female-to-Micro-Fit 3 Female OTS Cable ASSY 1 Row 300mm Tin 8 CKT

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 340

庫存:
340 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$82.28 HK$82.28
HK$62.72 HK$627.20
HK$59.02 HK$10,033.40
HK$47.18 HK$24,061.80
HK$47.10 HK$48,042.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
226206
Cable Assemblies
Off-the-Shelf
Micro-Fit
8 Position
Micro-Fit
Female / Female
300 mm
18 AWG
8.5 A
Black
Bulk
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
外殼材料: Nylon
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 170
子類別: Cable Assemblies
公司名稱: Micro-Fit
額定電壓: 300 V
零件號別名: 2262061083 02262061083
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Micro-Fit 3.0 OTS Discrete Cable Assemblies

Molex Micro-Fit 3.0 Off-the-Shelf (OTS) Discrete Cable Assemblies, Dual-Row are available in 3mm pitch connectors in various cable lengths and have a 6.5A to 8.5A maximum current rating. Molex Micro-Fit 3.0 OTS Discrete Cable Assemblies in a dual-row configuration provide a solution to facilitate both prototyping and global production. These assemblies are ideal for various applications, including harness manufacturers, desktops, power supplies, servers, and non-sealed applications.