226199-1084

Molex
538-226199-1084
226199-1084

製造商:

說明:
專用線纜 Micro-Fit+ F-to-Micro-Fit+ F OTS Cbl Asmy DR 600mm lgt Tin Plt 8 Ckts Black

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 225

庫存:
225 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$121.74 HK$121.74
HK$107.85 HK$1,078.50
HK$103.74 HK$2,593.50
HK$94.04 HK$9,404.00
HK$91.32 HK$22,830.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 專用線纜
RoHS:  
Power and Signal Cable Assemblies
Discrete Wire Assembly
Micro-Fit
8 Position
Micro-Fit
8 Position
600 mm
Female / Female
16 AWG
600 V
Black
13 A
226199
Bulk
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: Specialized Cables
原廠包裝數量: 5
子類別: Cable Assemblies
公司名稱: Micro-Fit+
零件號別名: 2261991084 02261991084
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

OTS Micro-Fit+ Versa Cable Assemblies

Molex Off-the-Shelf (OTS) Micro-Fit+ Versa Cable Assemblies are available in color options and lengths in 2, 4, 6, and 8-circuit sizes and black/natural connectors. These cable assemblies are glow wire capable, with a 3mm pitch, and offer a high current rating of up to 13A. These specialized design options help enhance flexibility, facilitate operational safety, and support efficient assembly. The Micro-Fit+ versa cable assemblies feature a dual-row design and are available in 150mm, 300mm, and 600mm cable lengths.