224483-1044

Molex
538-224483-1044
224483-1044

製造商:

說明:
矩形電纜組件 2.00MM MICRO TPA OTS ASSY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 50

庫存:
50 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.87 HK$21.87
HK$18.58 HK$185.80
HK$17.43 HK$435.75
HK$17.34 HK$8,670.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
224483
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 500
子類別: Cable Assemblies
公司名稱: MicroTPA
零件號別名: 2244831044 02244831044
每件重量: 10.470 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

Technical Resources

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

OTS Micro TPA 2.0 Cable Assemblies

Molex OTS Micro TPA 2.0 Cable Assemblies provide a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production. These cable assemblies accept a 28AWG to 22AWG wire range and meet current cable assembly industry standards, ensuring high quality. Micro TPA cable assemblies are RoHS compliant and feature high-temperature capabilities, suitable for withstanding harsh environments. Ready-to-use and plug-and-play connections are provided for pin-to-pin mapping from the receptacle to the PCB header. Molex OTS Micro TPA 2.0 Cable Assemblies are ideal for appliances such as washing machines, air conditioners, and laser printers and automotive applications like shifters, steering wheels, and internal connections with other units.