224095-1024

Molex
538-224095-1024
224095-1024

製造商:

說明:
矩形電纜組件 Mini-Fit Versa R-S 2ckt 6

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 39

庫存:
39 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$31.07 HK$31.07
HK$26.96 HK$269.60
HK$25.65 HK$641.25
HK$24.91 HK$1,245.50
HK$24.08 HK$2,408.00
HK$22.36 HK$4,472.00
HK$21.37 HK$12,822.00
HK$20.39 HK$20,390.00
HK$19.81 HK$51,506.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
224095
Cable Assemblies
Discrete Wire
Mini-Fit
2 Position
Pigtail
2 Position
Female
600 mm
16 AWG
9 A
Black
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
外殼材料: Brass
間距: 4.2 mm
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 200
子類別: Cable Assemblies
公司名稱: Mini-Fit Versa
額定電壓: 600 V
零件號別名: 2240951024 02240951024
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

OTS Mini-Fit Versa Cable Assemblies

Molex OTS Mini-Fit Versa Cable Assemblies offer complete design flexibility and unique features to facilitate prototyping and global preproduction. Versa cable assemblies maintain the current rating through application surfaces or panels and provide superior retention due to the robust latch design. The V-0 glow wire combination resin reduces the cost of materials and allows engineers to meet the European standard for electrical requirements. These cable assemblies feature a 600V maximum voltage rating, 9A maximum current, 2MΩ contact resistance, and an operating temperature range of -40°C to +105°C. Molex OTS Mini-Fit Versa Cable Assemblies are suitable for automotive, consumer, industrial, and MedTech applications.