223863-2000

Molex
538-223863-2000
223863-2000

製造商:

說明:
折皺器/折皺工具 HAND TOOL

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:
19
可立即送貨
在途量:
10
預期27/3/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4,682.77 HK$4,682.77
HK$4,195.57 HK$20,977.85

商品屬性 屬性值 選擇屬性
Molex
產品類型: 折皺器/折皺工具
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: SE
產品類型: Crimpers
系列: 223863
原廠包裝數量: 1
子類別: Tools
零件號別名: 2238632000 02238632000
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99

Ultra-Fit Power Connectors

Molex Ultra-Fit Power Connectors eliminate same-circuit-size cross-mating and reduce terminal back-out occurrences. The space-saving, low mating force, high-density Ultra-Fit power connector has a 12A or 14A current rating of 3.5mm pitch and is available with color-coding and mechanical keying options. Molex Ultra-Fit Power Connectors offer the premium housing features of proven Mini-Fit and Micro-Fit 3.0 connector systems. Color-coded housings mitigate the risk of mismating. An optional TPA retainer significantly reduces terminal back out. The streamlined design is 17% smaller than similar power connectors. An ultra-low mating force reduces operator fatigue when mating numerous high-circuit connectors.