221626-0121

Molex
538-221626-0121
221626-0121

製造商:

說明:
電源到板 Micro-Fit+ OCP M-PIC 12V Receptacle Housing, 24 Pos, Black

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,400
預期3/3/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.12 HK$3.12
HK$2.64 HK$26.40
HK$2.32 HK$58.00
HK$2.06 HK$206.00
HK$1.84 HK$460.00
HK$1.51 HK$1,510.00
HK$1.50 HK$4,200.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 電源到板
RoHS:  
Power to the Board
24 Position
PCB Mount
1.5 mm, 3 mm
221626
Bulk
Micro-Fit+
品牌: Molex
外殼顏色: Black
外殼材料: Nylon
最高工作溫度: + 105 C
最低工作溫度: - 40 C
排數: 3 Row
產品: Housing
原廠包裝數量: 1400
子類別: Power Connectors
零件號別名: 2216260121 02216260121
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538907080
TARIC:
8547200000
ECCN:
EAR99

Micro-Fit+ OCP M-PIC 12V Connectors

Molex Micro-Fit+ OCP M-PIC 12V Connectors support up to 864W to peripheral devices as defined within OCP M-PIC specifications. These connectors enable high-power delivery without increasing connector size, offering significant space savings for enhanced functionality. The Micro-Fit+ OCP M-PIC 12V connectors meet the requirements established by the OCP M-PIC specification, enabling device compatibility to overcome integration challenges. These connectors offer hybrid power and signal capabilities, giving designers more options for various component functions. The Micro-Fit+ OCP M-PIC 12V connectors are RoHS-compliant and halogen-free. Typical applications include interior automotive devices, telemetrics, 3D printers, refrigerators, switches, and servers.

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.