219681-2213

Molex
538-219681-2213
219681-2213

製造商:

說明:
跳線 Pre-Crimped Lead SL Female-to-Pigtail (Au) Plating 225mm 26 AWG Red

庫存量: 100

庫存:
100 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
數量超過100會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.52 HK$10.52
HK$8.80 HK$88.00
HK$8.30 HK$207.50
HK$7.94 HK$397.00
HK$7.56 HK$756.00
HK$7.09 HK$1,772.50
HK$6.75 HK$3,375.00
HK$6.43 HK$6,430.00
HK$6.03 HK$15,075.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 跳線
RoHS:  
Pre-Crimped Lead
Receptacle
1 Position
Pigtail
Female
26 AWG
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: Jumper Wires
系列: 219681
原廠包裝數量: 1
子類別: Prototyping
零件號別名: 2196812213 02196812213
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544499190
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.