219680-2225

Molex
538-219680-2225
219680-2225

製造商:

說明:
跳線 Pre-Crimped Lead SL Female-to-SL Female (Au) Plating 450mm 24 AWG Red

庫存量: 1,625

庫存:
1,625 可立即送貨
工廠前置作業時間:
39 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.52 HK$10.52
HK$8.96 HK$89.60
HK$8.38 HK$209.50
HK$8.00 HK$400.00
HK$7.61 HK$761.00
HK$7.13 HK$1,782.50
HK$6.80 HK$3,400.00
HK$6.47 HK$6,470.00
HK$6.07 HK$15,175.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 跳線
RoHS:  
Pre-Crimped Lead
Receptacle
1 Position
Receptacle
1 Position
Female / Female
24 AWG
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Jumper Wires
系列: 219680
原廠包裝數量: 1
子類別: Prototyping
零件號別名: 2196802225 02196802225
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.