219680-1122

Molex
538-219680-1122
219680-1122

製造商:

說明:
跳線 Pre-Crimped Lead SL Female-to-SL Female (Sn) Plating 150mm 24 AWG Blk

庫存量: 515

庫存:
515 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.52 HK$10.52
HK$8.71 HK$87.10
HK$8.47 HK$211.75
HK$8.20 HK$820.00
HK$7.98 HK$1,995.00
HK$7.59 HK$3,795.00
HK$6.23 HK$6,230.00
HK$5.89 HK$14,725.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 跳線
RoHS:  
Pre-Crimped Lead
Receptacle
1 Position
Receptacle
1 Position
Female / Female
24 AWG
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: Jumper Wires
系列: 219680
原廠包裝數量: 1
子類別: Prototyping
零件號別名: 2196801122 02196801122
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544499190
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.