219637-1106

Molex
538-219637-1106
219637-1106

製造商:

說明:
集管和線殼 Nano-Fit BMI Right-Angle Header Through Hole 2.50P 2R 6 CKT Sn BLK

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,152

庫存:
1,152 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.39 HK$14.39
HK$13.23 HK$33,075.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Headers
6 Position
2.5 mm (0.098 in)
2 Row
PCB Mount
Solder Pin
Right Angle
Tin
219637
Nano-Fit
Wire-to-Board, Power
- 40 C
+ 115 C
Tray
品牌: Molex
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 5 A
外殼顏色: Black
外殼材料: Liquid Crystal Polymer (LCP)
產品類型: Headers & Wire Housings
原廠包裝數量: 1152
子類別: Headers & Wire Housings
額定電壓: 250 VAC/DC
零件號別名: 2196371106 02196371106
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Nano-Fit BMI Connectors

Molex Nano-Fit BMI Connectors provide fully protected header terminals in a compact size and are available in wire-to-board and wire-to-wire configurations. A blind-mate interface (BMI) connector design prevents damage to the connector or terminals because misalignment is avoided. These connectors provide a small package that eases space constraints, allowing up to 69% more space in the x-axis than other connectors. Additional features include the positive-lock housing with an anti-snag design that ensures mated connector assemblies will not accidentally disengage. Molex Nano-Fit BMI Connectors are suitable for small appliances, 3D printers, and non-critical automotive applications.

Fit系列連接器

Molex Fit雙排連接器提供線對線、線對板和板對板配置中的電源傳輸和電源分配。Molex Fit電源連接器範圍從2.50mm間距Nano-Fit到5.7mm間距Mega-Fit連接器。這些現成的連接器可以進行修改、量身訂做或適應,以滿足幾乎任何應用需求。