219611-0150

Molex
538-219611-0150
219611-0150

製造商:

說明:
天線 WIFI6E FLEX ANTENNA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,443

庫存:
2,443 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$27.04 HK$27.04
HK$18.25 HK$182.50
HK$15.86 HK$1,586.00
HK$15.45 HK$3,090.00
HK$15.29 HK$7,645.00
HK$14.88 HK$14,880.00
HK$14.39 HK$35,975.00
HK$14.30 HK$71,500.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Modules
Flexible Antenna
2.4 GHz
7.125 GHz
4.1 dBi
3 Band
Adhesive Mount
Connector
MHF-1
35.4 mm
15.6 mm
0.23 mm
219611
Bulk
品牌: Molex
電纜長度: 150 mm
極化: Linear
原廠包裝數量: 100
子類別: Antennas
零件號別名: 2196110150 02196110150
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Wi-Fi® 6E低增益柔性天線

Molex Wi-Fi® 6E低增益柔性天線具有柔性材料基板、中心線纜饋送和微型同軸電纜,可實現設計靈活性。這些2W天線的尺寸為35mm x 15mm x 10mm,電纜長度為50mm至300mm。這些多層柔性天線的頂部可在裝置機箱內的任何位置提供輕鬆的剝皮和粘合式安裝。在天線的反向,雙側黏著劑透過移除膠帶,可在裝置外殼的內壁任何位置提供即時應用。Molex Wi-Fi 6E低增益柔性天線不含鹵素,符合RoHS規定,操作溫度範圍為-30°C至+85°C。該系列理想適用於消費電子、工業和汽車應用。

獨立式天線

Molex專門設計、開發及製造適合無線應用的客製化天線。M2M、物聯網和消費性穿戴式技術持續開發,在天線的設計與效能方面帶來更多要求,尤其是先進無線製造最為重視的空間、成本及整合速度等因素。這些天線提供了高效能與整合簡易性,適合橫跨工業、消費性產品、醫療和汽車等市場高需求的無線應用。Molex運用最先進的技術和其最新的專利技術組合,推出擁有最高品質、可靠度與效能的天線。

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.