219562-0010

Molex
538-219562-0010
219562-0010

製造商:

說明:
電源到板 Right-Angle Plug Assembly with Guide Pins, 10 Power Circuits

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
17 週 工廠預計生產時間。
最少: 135   多個: 45
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$198.84 HK$26,843.40

商品屬性 屬性值 選擇屬性
Molex
產品類型: 電源到板
RoHS:  
Power to the Board
Pin (Male)
130 A
125 V
10 Position
PCB Mount
Through Hole
2 mm, 5.78 mm
219562
Tray
EXTreme Guardian
品牌: Molex
觸點材料: Copper
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: MY
外殼顏色: Black
外殼材料: Liquid Crystal Polymer (LCP)
最高工作溫度: + 125 C
最低工作溫度: - 40 C
裝配角: Right Angle
產品: Plugs
原廠包裝數量: 1
子類別: Power Connectors
零件號別名: 2195620010 02195620010
每件重量: 45.286 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.

EXTreme Guardian HD Power Connectors

Molex EXTreme Guardian HD Power Connectors feature high current density in a low-profile package, which offers design flexibility while providing a configurable hybrid power/signal solution. These connectors offer a current density of up to 130A per blade, while gold contact plating provides low interface resistance. The small centerline spacing of 5.15mm reduces the connectors' PCB footprint compared to legacy power products. PCB pegs enable accurate through-hole positioning and secure retention, while through-hole solder and press-fit tails offer flexible manufacturing options. Molex EXTreme Guardian HD Power Connectors feature a redundant contact design that handles up to 125V and supports AC or DC high-voltage applications with the lowest feasible voltage drop and irreversible dissipative power losses. This series offers UL and CSA certification.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.