217520-1122

Molex
538-217520-1122
217520-1122

製造商:

說明:
跳線 MIZUP25 Fem-Fem LEAD 150mm 0.5mm SQmm BLK

庫存量: 1,381

庫存:
1,381 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1381會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.01 HK$5.01
HK$4.99 HK$49.90
HK$4.54 HK$11,350.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 跳線
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Mizu-P25
1 Position
Mizu-P25
1 Position
Female / Female
22 AWG
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
封裝: Bulk
產品類型: Jumper Wires
系列: 217520
原廠包裝數量: 1
子類別: Prototyping
公司名稱: Mizu-P25
額定電壓: 125 V
零件號別名: 2175201122 02175201122
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.