217465-1083

Molex
538-217465-1083
217465-1083

製造商:

說明:
矩形電纜組件 ULTRA-FIT SR R-R 8CKT 600MM DISC Sn

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
數量超過20會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$145.00 HK$145.00
HK$123.22 HK$1,232.20
HK$115.49 HK$2,887.25
HK$109.98 HK$5,499.00
HK$104.72 HK$10,472.00
HK$102.50 HK$25,625.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
217465
Discrete Wire Cable Assemblies
Discrete Wire
Receptacle
8 Position
Receptacle
8 Position
Female / Female
600 mm
16 AWG
14 A
Black
Bulk
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
外殼材料: Polyvinyl Chloride (PVC)
間距: 3.5 mm
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 5
子類別: Cable Assemblies
公司名稱: Ultra-Fit
額定電壓: 600 V
零件號別名: 2174651083 08374651083
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.

Off-the-Shelf Ultra-Fit Cable Assemblies

Molex Off-the-Shelf (OTS) Ultra-Fit Cable Assemblies deliver an 11.0A to 14.0A current rating and offer a variety of cable lengths with a tangless feature. The tangless feature incorporates the terminal locking mechanism into the receptacle housing. Molex OTS Ultra-Fit Cable Assemblies feature a 300VAC/DC maximum voltage range and operate over a -10°C to +80°C temperature range. The series is ideal for use in automotive, consumer, lighting, medical, telecommunications, industrial, and defense applications.