217082-3021

Molex
538-217082-3021
217082-3021

製造商:

說明:
PCI Express / PCI連接器 MCIO VT 16X GEN5;30u",1.50MM PEG

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 200

庫存:
200 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$79.98 HK$79.98
HK$72.01 HK$720.10
HK$67.90 HK$1,697.50
HK$66.17 HK$3,308.50
HK$64.36 HK$6,436.00
HK$57.46 HK$14,365.00
HK$53.92 HK$26,960.00
HK$47.59 HK$38,072.00
2,400 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: PCI Express / PCI連接器
RoHS:  
Receptacles
124 Position
SMD/SMT
Vertical
SMD/SMT
Copper Alloy
Gold
217082
品牌: Molex
额定电流: 1.1 A
外殼材料: Thermoplastic (TP)
最高工作溫度: + 85 C
最低工作溫度: - 40 C
排數: 2 Row
產品類型: PCI Express / PCI Connectors
原廠包裝數量: 800
子類別: Card Edge Connectors
額定電壓: 30 VAC/DC
零件號別名: 2170823021 02170823021
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Mini Cool Edge連接器和電纜組件

Molex Mini Cool Edge (MCIO) Connectors and Cable Assemblies deliver 4x, 8x, 16x, and 20x options with high-speed 16Gbps, 32Gbps, and up to 64Gbps data rates. These products offer improved flexibility in system designs due to the straight, right-angle, and side-exit options for multiple plug types. Damage to the pins is prevented because of the anti-slant, anti-reverse, and pull-tab features with contact protection and enhanced mechanical design. MCIO connectors and cable assemblies provide the flexibility to pair with different wire gauge options, including 32AWG, 30AWG, and 29AWG. Molex MCIO Connectors and Cable Assemblies are suitable for data centers, storage racks, routers, servers, edge computing, and storage controllers.