216946-5012

Molex
538-216946-5012
216946-5012

製造商:

說明:
終端 ultra-fit plug tml gold 30u 16-18AWG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 59,578

庫存:
59,578 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.25 HK$6.25
完整捲(訂購多個7000)
HK$3.02 HK$21,140.00
HK$2.87 HK$40,180.00
HK$2.80 HK$78,400.00
49,000 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: 終端
RoHS:  
216946
Ultra-Fit
Reel
Cut Tape
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Terminals
原廠包裝數量: 7000
子類別: Terminals
零件號別名: 2169465012 02169465012
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Product Catalogs

Specification Sheets

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Ultra-Fit Power Connectors

Molex Ultra-Fit Power Connectors eliminate same-circuit-size cross-mating and reduce terminal back-out occurrences. The space-saving, low mating force, high-density Ultra-Fit power connector has a 12A or 14A current rating of 3.5mm pitch and is available with color-coding and mechanical keying options. Molex Ultra-Fit Power Connectors offer the premium housing features of proven Mini-Fit and Micro-Fit 3.0 connector systems. Color-coded housings mitigate the risk of mismating. An optional TPA retainer significantly reduces terminal back out. The streamlined design is 17% smaller than similar power connectors. An ultra-low mating force reduces operator fatigue when mating numerous high-circuit connectors.