216622-1023

Molex
538-216622-1023
216622-1023

製造商:

說明:
直流電源線 SQUBA3.6 P-P 2CKT 600MM Sn

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 35

庫存:
35 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
數量超過35會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$54.99 HK$54.99
HK$46.77 HK$467.70
HK$46.69 HK$2,334.50

商品屬性 屬性值 選擇屬性
Molex
產品類型: 直流電源線
RoHS:  
DC Power Cord
Plug
2 Position
Plug
2 Position
16 AWG
600 mm
Black
600 V
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 14 A
性別: Male / Male
外殼材料: Nylon
產品類型: DC Power Cords
系列: 216622
原廠包裝數量: 1
子類別: Power Cords
公司名稱: Squba
零件號別名: 2166221023 02166221023
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Off-the-Shelf Squba Discrete Wire Cable Assemblies

Molex Off-the-Shelf Squba Discrete Wire Cable Assemblies are designed to deliver up to 6A per circuit with a 1.8mm or 3.60mm pitch for a wide range of space-constrained applications. These OTS wire cable assemblies feature IP68 NEMA rating, high quality, pin-to-pin mapping from the receptacle to PCB header, and 10mΩ contact resistance. The pin-to-pin mapping provides ready-to-use, plug-and-play connections. The OTS wire cable assemblies use the UL1061 approved wires which provide ease of design, prototyping, and production. These Molex OTS wire cable assemblies are assembled in ISO/TS16949-certified facilities to ensure the cable assemblies meet the current automotive industry standards. Typical applications include outdoor lighting, security systems, buses, recreational vehicles, industrial controls, and robotics.

Sealed Cable Assemblies

Molex provides Sealed Cable Assemblies with IP65, IP67, and IP69 ratings to ensure performance in wet, dusty environments. These are cable assemblies with NEMA-rated connectors, a matte-seal design for all circuit sizes that eliminates the need for cable wire seals, and panel-mount gasket seals that protect against dust and water ingress for a reliable connection. Molex Sealed Cable Assemblies are ideal for commercial vehicles, electric vehicles, HVACs, home appliances, and outdoor lighting.