216330-1062

Molex
538-216330-1062
216330-1062

製造商:

說明:
矩形電纜組件 Edge lock R-R 6ckt 150mm Sn

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 38

庫存:
38 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
數量超過38會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$51.87 HK$51.87
HK$51.79 HK$51,790.00
2,000 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
216330
Discrete Wire Cable Assemblies
Discrete Wire
Receptacle
6 Position
Receptacle
6 Position
Female
150 mm
3 A
Black
Bulk
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
外殼材料: Polyvinyl Chloride (PVC)
間距: 2 mm
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 10
子類別: Cable Assemblies
公司名稱: EdgeLock
額定電壓: 125 V
零件號別名: 2163301062 02163301062
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

OTS EdgeLock Discrete Cable Assemblies

Molex Off-the-Shelf (OTS) EdgeLock Discrete Cable Assemblies offer space savings, positive locking for secure mating, and a variety of cable lengths. Molex OTS EdgeLock Discrete Cable Assemblies provide a locking feature on the reverse side of the crimp terminal, preventing accidental terminal withdrawal after insertion. The series offers 2-, 4-, 6-, and 8-circuit options in lengths of 150mm, 300mm, or 600mm. These EdgeLock Cable Assemblies offer 125VAC/DC maximum voltage and up to 3.0A maximum current. The series is ideal for use in a variety of consumer/home appliance, industrial, and solid-state lighting applications.