216280-1032

Molex
538-216280-1032
216280-1032

製造商:

說明:
專用線纜 MX150 R-R SR 3ckt 300mm Sn Sld Cbl

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 779

庫存:
779 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
數量超過779會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$45.46 HK$45.46
HK$38.96 HK$389.60
HK$37.57 HK$37,570.00
HK$36.91 HK$92,275.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 專用線纜
RoHS:  
REACH - SVHC:
Automotive Cables
Double Ended
MX150
3 Position
MX150
3 Position
300 mm
Female / Female
14 V
Black
22 A
216280
Bulk
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: Specialized Cables
原廠包裝數量: 5
子類別: Cable Assemblies
公司名稱: MX150
零件號別名: 2162801032 02162801032
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544421900
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Sealed Cable Assemblies

Molex provides Sealed Cable Assemblies with IP65, IP67, and IP69 ratings to ensure performance in wet, dusty environments. These are cable assemblies with NEMA-rated connectors, a matte-seal design for all circuit sizes that eliminates the need for cable wire seals, and panel-mount gasket seals that protect against dust and water ingress for a reliable connection. Molex Sealed Cable Assemblies are ideal for commercial vehicles, electric vehicles, HVACs, home appliances, and outdoor lighting.

Off-the-Shelf MX150 Cable Assemblies

Molex Off-the-Shelf MX150 Cable Assemblies deliver a 22A current rating and offer various cable lengths for automotive and commercial vehicle applications. The assemblies support both signal and power applications for on-engine automotive and off-road construction equipment. The connectors are based on the 1.5mm ISO blade-type terminal system. The MX150 connector system consists of mat- and cable-sealed connectors, receptacles, and terminals. The assemblies are available in 2, 3, 4, and 6 circuit sizes and contain a one-piece, 3.5mm pitch housing. Molex Off-the-Shelf MX150 Cable Assemblies are available in cable lengths of 150mm, 300mm, and 600mm.