215958-0316

Molex
538-215958-0316
215958-0316

製造商:

說明:
汽車連接器 MX-DaSH 31+1 way Female-HSD Key F (BRN)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 250

庫存:
250 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.02 HK$23.02
HK$20.39 HK$203.90
HK$18.17 HK$454.25
HK$17.34 HK$1,734.00
HK$16.28 HK$4,070.00
HK$15.45 HK$7,725.00
HK$14.71 HK$14,710.00
HK$13.81 HK$34,525.00
HK$13.73 HK$68,650.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 汽車連接器
RoHS:  
Housings
32 Position
2.5 mm, 2.75 mm, 3.5 mm
Receptacle (Female)
Cable Mount / Free Hanging
Brown
215958
應用: Power, Wire to Wire
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Polybutylene Terephthalate (PBT)
最高工作溫度: + 125 C
最低工作溫度: - 40 C
裝配角: Straight
排數: 4 Row
工作溫度範圍: - 40 C to + 125 C
產品類型: Automotive Connectors
原廠包裝數量: 1
子類別: Automotive Connectors
公司名稱: MX-DaSH
零件號別名: 2159580316 02159580316
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538906000
TARIC:
8547200000
ECCN:
EAR99

MX-DaSH線對線連接器系統

Molex MX-DaSH Wire-to-Wire Connector System optimizes the automotive wiring harness by combining power, ground circuits, and high-speed data connection into one connector system. The connector system features reduced weight, size, and cost requirements in automotive and commercial vehicle applications. The MX-DaSH series supports the transition to zonal architecture and is designed for compact connectivity in an electronic control unit (ECU) controller/computer. The connector system offers up to 31 circuits with a High-Speed FAKRA Mini (HFM®) data terminal. The Molex MX-DaSH Wire-to-Wire Connector System ensures reliable operation in harsh environments and secure mating via independent secondary lock (ISL), pin protection plate (PPP), and blade protections. The MX-DaSH connector system simplifies assembly operations and minimizes assembly errors.