215932-0570

Molex
538-215932-0570
215932-0570

製造商:

說明:
集管和線殼 2.50mm Pitch Mini-Lock PCB Header Single Row Right-Angle SMT 5 Circuits

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,092

庫存:
3,092 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13.07 HK$13.07
HK$10.93 HK$109.30
HK$9.78 HK$244.50
HK$8.55 HK$855.00
HK$6.33 HK$1,582.50
完整捲(訂購多個440)
HK$5.87 HK$2,582.80

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Headers
Wire to Board
5 Position
2.5 mm (0.098 in)
1 Row
PCB Mount
Solder
Right Angle
Tin
215932
Mini-Lock
Wire-to-Board, Signal
- 40 C
+ 105 C
Reel
Cut Tape
品牌: Molex
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: VN
额定电流: 5 A
易燃性等級: UL 94 V-0
外殼顏色: Natural
外殼材料: Polyamide (PA)
產品類型: Headers & Wire Housings
原廠包裝數量: 440
子類別: Headers & Wire Housings
額定電壓: 250 V
零件號別名: 2159320570 02159320570
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Mini-Lock SMT插頭

Molex Mini-Lock SMT插頭提供直角和垂直兩種選項,並提供2、3、4、5和6個位置。這些插頭具有端子定位保證 (TPA) 功能,可確保端子完全插入外殼,並具備Glow Wire功能。Molex Mini-Lock SMT插頭間距為2.5 mm,專為冰箱、空調、安全系統、工業機械,以及洗衣機和烘乾機所設計。

Mini-Lock 2.5 Connectors

Molex Mini-Lock 2.5 Connectors are a versatile wire-to-board system for a broad range of 2.50mm pitch industry-standard applications. The connectors feature a four-point contact design for electrical reliability and high guide walls to facilitate mating. Molex Mini-Lock 2.5 connectors are available as straight and right-angle headers with terminal position assurance (TPA) to ensure that wires are fully inserted. The series includes potting capability for increased resistance to shock and vibration, which prevents moisture and corrosive agents from penetrating the PCB. The series is ideal for various consumer, automotive, and industrial applications. The glow wire option is ideal for safety and protection in the home appliance market.