215760-1024

Molex
538-215760-1024
215760-1024

製造商:

說明:
集管和線殼 Versa Color RA Header Thru Hole Single Row 4 Ckts Matte (Sn) GloWire Red

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13.81 HK$13.81
HK$11.75 HK$117.50
HK$9.62 HK$962.00
HK$8.88 HK$4,440.00
HK$8.47 HK$8,470.00
HK$8.30 HK$20,750.00
HK$7.55 HK$37,750.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Headers
PCB Receptacle
4 Position
3 mm (0.118 in)
1 Row
PCB Mount
Solder Pin
Right Angle
Socket (Female)
Tin
3.17 mm (0.125 in)
215760
Micro-Fit+
Wire-to-Board, Power
- 40 C
+ 105 C
Tray
品牌: Molex
觸點材料: Copper
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 13 A
易燃性等級: UL 94 V-0
外殼顏色: Red
插座類型: Receptacle
外殼材料: Liquid Crystal Polymer (LCP)
絕緣電阻: 1 GOhms
產品類型: Headers & Wire Housings
原廠包裝數量: 1
子類別: Headers & Wire Housings
額定電壓: 600 VAC/DC
零件號別名: 2157601024 02157601024
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Micro-Fit+ Versa Connectors

Molex Micro-Fit+ Versa Connectors feature a 3mm pitch for space-constrained applications and a broad variety of design options, including polarization. These connectors are available in four colors: natural, blue, red, and yellow. Each color offers different keying to prevent mismating, which can cause terminal damage and production inefficiencies. The Micro-Fit+ Versa series is designed to enable ease of work, reduce operator fatigue during assembly, and withstand high-vibration environments. The connectors offer glow wire capability, a 13A maximum current, and a -40°C to +105°C operating temperature range. Molex Micro-Fit+ Versa Connectors are ideal for automotive, medical, telecommunications/networking, and consumer applications.

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.