215340-2124

Molex
538-215340-2124
215340-2124

製造商:

說明:
跳線 MINI-FIT JR. F-F 300MM 16 AWG RD Sn

庫存量: 1,290

庫存:
1,290 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.14 HK$8.14
HK$6.91 HK$69.10
HK$6.49 HK$162.25
HK$6.17 HK$308.50
HK$5.88 HK$588.00
HK$5.51 HK$1,377.50
HK$5.24 HK$2,620.00
HK$4.68 HK$9,360.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 跳線
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Mini-Fit
1 Position
Mini-Fit
1 Position
Female / Female
16 AWG
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
额定电流: 9 A
描述/功能: Pre-Crimped Lead Mini-Fit Jr. Female-to-Mini-Fit Jr. Female
封裝: Bulk
產品類型: Jumper Wires
系列: 215340
原廠包裝數量: 1000
子類別: Prototyping
公司名稱: Mini-Fit Jr.
額定電壓: 600 V
零件號別名: 2153402124 02153402124
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.