215313-1042

Molex
538-215313-1042
215313-1042

製造商:

說明:
矩形電纜組件 MizuP25 P-S 4CKT 300mm Sn

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 925

庫存:
925 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$31.15 HK$31.15
HK$29.92 HK$14,960.00
HK$27.54 HK$27,540.00
HK$24.82 HK$62,050.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
215313
Discrete Wire Cable Assemblies
Discrete Wire
Mizu-P25
4 Position
Pigtail
Male
300 mm
20 AWG, 22 AWG
4 A
Black
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
描述/功能: Mizu-P25 Male-to-Pigtail Off-the-Shelf (OTS) Cable Assembly
外殼材料: Polyvinyl Chloride (PVC)
間距: 2.5 mm
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 50
子類別: Cable Assemblies
公司名稱: Mizu-P25
額定電壓: 125 V
零件號別名: 2153131042 02153131042
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Sealed Cable Assemblies

Molex provides Sealed Cable Assemblies with IP65, IP67, and IP69 ratings to ensure performance in wet, dusty environments. These are cable assemblies with NEMA-rated connectors, a matte-seal design for all circuit sizes that eliminates the need for cable wire seals, and panel-mount gasket seals that protect against dust and water ingress for a reliable connection. Molex Sealed Cable Assemblies are ideal for commercial vehicles, electric vehicles, HVACs, home appliances, and outdoor lighting.

OTS Mizu-P25 (Mini-Type) Cable Assemblies

Molex OTS Mizu-P25 (Mini-Type) Cable Assemblies offer a 60V voltage rating, 4A maximum current, and an insulation resistance of 250MΩ. Mizu-P25 assemblies feature a positive lock that eliminates the possibility of incomplete mating and a raised-body male terminal design that provides polarization to prevent mismatching. The integral seal stopper has an IP67 rating that prevents dust and water ingress, ensuring a reliable connection. Molex OTS Mizu-P25 Cable Assemblies are ideal for consumer, industrial, and automotive applications.