215313-1023

Molex
538-215313-1023
215313-1023

製造商:

說明:
矩形電纜組件 MizuP25 P-S 2CKT 600mm Sn

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,068

庫存:
1,068 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$32.22 HK$32.22
HK$28.19 HK$281.90
HK$26.06 HK$651.50
HK$25.07 HK$1,253.50
HK$23.92 HK$2,392.00
HK$22.36 HK$5,590.00
HK$21.29 HK$10,645.00
HK$20.30 HK$20,300.00
HK$19.15 HK$47,875.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
215313
Discrete Wire Cable Assemblies
Discrete Wire
Mizu-P25
2 Position
Pigtail
Male
600 mm
20 AWG, 22 AWG
4 A
Black
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
描述/功能: Mizu-P25 Male-to-Pigtail Off-the-Shelf (OTS) Cable Assembly
外殼材料: Polyvinyl Chloride (PVC)
間距: 2.5 mm
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 50
子類別: Cable Assemblies
公司名稱: Mizu-P25
額定電壓: 125 V
零件號別名: 2153131023 02153131023
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

OTS Mizu-P25 (Mini-Type) Cable Assemblies

Molex OTS Mizu-P25 (Mini-Type) Cable Assemblies offer a 60V voltage rating, 4A maximum current, and an insulation resistance of 250MΩ. Mizu-P25 assemblies feature a positive lock that eliminates the possibility of incomplete mating and a raised-body male terminal design that provides polarization to prevent mismatching. The integral seal stopper has an IP67 rating that prevents dust and water ingress, ensuring a reliable connection. Molex OTS Mizu-P25 Cable Assemblies are ideal for consumer, industrial, and automotive applications.

Sealed Cable Assemblies

Molex provides Sealed Cable Assemblies with IP65, IP67, and IP69 ratings to ensure performance in wet, dusty environments. These are cable assemblies with NEMA-rated connectors, a matte-seal design for all circuit sizes that eliminates the need for cable wire seals, and panel-mount gasket seals that protect against dust and water ingress for a reliable connection. Molex Sealed Cable Assemblies are ideal for commercial vehicles, electric vehicles, HVACs, home appliances, and outdoor lighting.