215071-1403

Molex
538-215071-1403
215071-1403

製造商:

說明:
矩形電纜組件 MCIO 8X STR TO STR GEN5 TF CABLE 500

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
155
預期3/3/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$401.88 HK$401.88
HK$350.01 HK$3,500.10
HK$304.80 HK$15,240.00
1,000 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
215071
Cable Assemblies
High-Speed I/O Cable Assemblies
MCIO
74 Position
MCIO
74 Position
Male / Male
500 mm
30 AWG
Black
品牌: Molex
外殼材料: Liquid Crystal Polymer (LCP)
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 50
子類別: Cable Assemblies
額定電壓: 30 VAC
零件號別名: 2150711403 02150711403
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Mini Cool Edge連接器和電纜組件

Molex Mini Cool Edge (MCIO) Connectors and Cable Assemblies deliver 4x, 8x, 16x, and 20x options with high-speed 16Gbps, 32Gbps, and up to 64Gbps data rates. These products offer improved flexibility in system designs due to the straight, right-angle, and side-exit options for multiple plug types. Damage to the pins is prevented because of the anti-slant, anti-reverse, and pull-tab features with contact protection and enhanced mechanical design. MCIO connectors and cable assemblies provide the flexibility to pair with different wire gauge options, including 32AWG, 30AWG, and 29AWG. Molex MCIO Connectors and Cable Assemblies are suitable for data centers, storage racks, routers, servers, edge computing, and storage controllers.