214922-1215

Molex
538-214922-1215
214922-1215

製造商:

說明:
跳線 PicoBlade M-M Blk 26AWG 450mm PreCrimp

庫存量: 1,322

庫存:
1,322 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.07 HK$7.07
HK$6.06 HK$60.60
HK$5.84 HK$146.00
HK$5.71 HK$285.50
HK$5.52 HK$552.00
HK$5.47 HK$1,367.50
HK$5.32 HK$2,660.00
HK$5.10 HK$5,100.00
HK$5.09 HK$15,270.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 跳線
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Plug
1 Position
Pigtail
Male / Male
26 AWG
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: TH
额定电流: 1 A
封裝: Bulk
產品類型: Jumper Wires
系列: 214922
原廠包裝數量: 3000
子類別: Prototyping
公司名稱: PicoBlade
額定電壓: 125 VAC/DC
零件號別名: 2149201225 02149201225
每件重量: 1.059 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.