214921-1121

Molex
538-214921-1121
214921-1121

製造商:

說明:
跳線 PicoBlade F-S Red 28AWG 75mm PreCrimp

庫存量: 604

庫存:
604 可立即送貨
工廠前置作業時間:
33 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.81 HK$7.81
HK$6.63 HK$66.30
HK$6.21 HK$155.25
HK$5.92 HK$296.00
HK$5.64 HK$564.00
HK$5.22 HK$1,305.00
HK$5.03 HK$2,515.00
HK$4.50 HK$4,500.00
HK$4.49 HK$13,470.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 跳線
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Terminal, Crimp
1 Position
Pigtail
Female
28 AWG
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
额定电流: 1 A
封裝: Bulk
產品類型: Jumper Wires
系列: 214921
原廠包裝數量: 1
子類別: Prototyping
公司名稱: PicoBlade
額定電壓: 125 VAC/DC
零件號別名: 2149201221 02149201221
每件重量: 137 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.