214113-0011

Molex
538-214113-0011
214113-0011

製造商:

說明:
電源到板 GUARDIAN HD PLUG G-1P-15S-1P-G PF

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 117

庫存:
117 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$73.08 HK$73.08
HK$62.14 HK$621.40
HK$58.28 HK$1,457.00
HK$55.40 HK$1,939.00
HK$51.62 HK$5,420.10
HK$48.66 HK$13,624.80
HK$47.76 HK$25,074.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 電源到板
RoHS:  
Power to the Board
Pin (Male)
80 A
125 V
2 Power, 15 Signal
Through Hole
Solder Pin
2 mm
214113
Tray
EXTreme Guardian
品牌: Molex
觸點材料: Copper Alloy
觸點电镀: Gold
外殼顏色: Black
外殼材料: Liquid Crystal Polymer (LCP)
絕緣電阻: 5 GOhms
最高工作溫度: + 105 C
最低工作溫度: - 40 C
裝配角: Right Angle
排數: 5 Row
產品: Headers
原廠包裝數量: 35
子類別: Power Connectors
零件號別名: 2141130011 02141130011
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

EXTreme Guardian HD Power Connectors

Molex EXTreme Guardian HD Power Connectors feature high current density in a low-profile package, which offers design flexibility while providing a configurable hybrid power/signal solution. These connectors offer a current density of up to 130A per blade, while gold contact plating provides low interface resistance. The small centerline spacing of 5.15mm reduces the connectors' PCB footprint compared to legacy power products. PCB pegs enable accurate through-hole positioning and secure retention, while through-hole solder and press-fit tails offer flexible manufacturing options. Molex EXTreme Guardian HD Power Connectors feature a redundant contact design that handles up to 125V and supports AC or DC high-voltage applications with the lowest feasible voltage drop and irreversible dissipative power losses. This series offers UL and CSA certification.

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.

EXTreme Guardian電源連接器系統

Molex EXTreme Guardian電源連接器系統(原名EXTreme Power Interconnect (EPIC))採用小封裝尺寸,中心線間距為11mm。該系統每個觸點可承載高達8A的電流,在EMI敏感環境中提供良好的屏蔽特性,並具有熱插拔功能及符合UL安全規範。接頭提供雙電路單側法蘭和三電路雙側法蘭兩種版本。電纜組件提供三電路、直式、帶屏蔽和無屏蔽版本,適用於高壓應用,並符合UL防觸電安全規範。 

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.