213353-0100

Molex
538-213353-0100
213353-0100

製造商:

說明:
天線 LTE/GPS 100mm Combo Flexible Antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,333

庫存:
1,333 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$35.59 HK$35.59
HK$27.04 HK$270.40
HK$24.82 HK$496.40
HK$22.44 HK$2,244.00
HK$21.29 HK$5,535.40
HK$20.63 HK$10,315.00
HK$20.06 HK$20,060.00
HK$19.40 HK$48,500.00
HK$18.82 HK$94,100.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 天線
RoHS:  
Multiprotocol Antennas
PCB Antennas
MIMO
698 MHz
5 GHz
Cellular (NBIoT, LTE), GSM, UMTS
BEIDOU, GLONASS, GPS
UWB
PCB Trace
T-Bar Flex
2.3 dBi, 2.5 dBi, 4.5 dBi, 5.4 dBi, 7 dBi
10 Band
Adhesive Mount
Connector
IPEX MHF
698 MHz, 1400 MHz, 1500 MHz, 1700 MHz, 3300 MHz, 4400 MHz, 5900 MHz
119.4 mm
19.4 mm
0.1 mm
100 mm Coax
213353
Bulk
品牌: Molex
電纜長度: 100 mm
用於: U.FL/I-PEX MHF Connectors
極化: Linear
原廠包裝數量: 20
子類別: Antennas
零件號別名: 2133530100 02133530100
每件重量: 1.530 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
TARIC:
8517710000
ECCN:
7A994

LTE/GPS Combo Flexible Antennas

Molex LTE/GPS Combo Flexible Antennas offer a 50Ω impedance rating, linear polarization, and -40°C to +125°C operating temperature. These antennas combine the cellular dipole and GNSS monopole antennas while operating at higher frequency ranges than existing combo antennas and delivering superior gains. Combo Flexible Antennas feature a ceramic antenna housing with a silver plating design. Molex LTE/GPS Combo Flexible Antennas are ideal for smart homes, IoT, and connected vehicle applications.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

獨立式天線

Molex專門設計、開發及製造適合無線應用的客製化天線。M2M、物聯網和消費性穿戴式技術持續開發,在天線的設計與效能方面帶來更多要求,尤其是先進無線製造最為重視的空間、成本及整合速度等因素。這些天線提供了高效能與整合簡易性,適合橫跨工業、消費性產品、醫療和汽車等市場高需求的無線應用。Molex運用最先進的技術和其最新的專利技術組合,推出擁有最高品質、可靠度與效能的天線。

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.