213309-0400

Molex
538-213309-0400
213309-0400

製造商:

說明:
折皺器/折皺工具 Hand Tool for Micro-One Rcpt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1
可立即送貨
在途量:
10
預期6/4/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,097.51 HK$4,097.51
HK$3,798.22 HK$18,991.10
HK$3,676.40 HK$36,764.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 折皺器/折皺工具
Crimpers
Crimp Tool
Socket Terminals
品牌: Molex
色彩: Red
組裝國家: Not Available
擴散國: Not Available
原產國: SE
描述/功能: 28 AWG to 26 AWG, 24 AWG to 22 AWG
封裝: Bulk
產品類型: Crimpers
系列: 207129
原廠包裝數量: 1
子類別: Tools
公司名稱: Micro-One
零件號別名: 2133090400 02133090400
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99

Application Tooling

Molex Application Tooling offers various production equipment designed and tested to ensure a high-quality electrical connection. Using the proper interconnect manufacturer’s tooling is essential to meeting many industry standards and maintaining the connector manufacturer’s product warranty. Molex Application Tooling delivers the application tooling to ensure the right connection is made every time.

Mini-Fit Sr.™ 連接器

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More