213028-7000

Molex
538-213028-7000
213028-7000

製造商:

說明:
集管和線殼 CLIK-MATE 1.5 CRIMP TERM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 90,000

庫存:
90,000
可立即送貨
在途量:
60,000
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
最少: 15000   多個: 15000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個15000)
HK$0.962 HK$14,430.00
HK$0.912 HK$27,360.00
HK$0.888 HK$53,280.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Contacts
Terminal
Cable Mount / Free Hanging
Crimp
Pin (Male)
Gold
213028
CLIK-Mate
Wire-to-Board, Signal
26 AWG to 24 AWG
Reel
品牌: Molex
觸點材料: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: JP
额定电流: 2 A
產品類型: Headers & Wire Housings
原廠包裝數量: 15000
子類別: Headers & Wire Housings
額定電壓: 100 VAC/DC
零件號別名: 2130287000 02130287000
每件重量: 135.252 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99

CLIK-Mate 1.50mm Wire-to-Board Connectors

Molex CLIK-Mate 1.50mm Wire-To-Board Connectors are surface mount receptacles with right-angle or vertical alignment. The CLIK-Mate 1.50mm Connectors provide secure electrical contact, low insertion force, and mating assurance in a wide variety of configurations, circuit sizes, and current options. These 1.50mm pitch connectors are designed for applications requiring higher pin-count connectors to carry more signal lines in less space.