212528-1601

Molex
538-212528-1601
212528-1601

製造商:

說明:
集管和線殼 Micro-Fit Plus R/A Hdr DR 16Ckt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 390

庫存:
390
可立即送貨
在途量:
780
預期14/7/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$89.35 HK$89.35
HK$80.47 HK$804.70
HK$75.79 HK$1,894.75
HK$73.82 HK$3,691.00
HK$71.84 HK$5,603.52
HK$64.03 HK$14,983.02
HK$60.17 HK$32,852.82
HK$50.80 HK$51,511.20
2,574 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Headers
16 Position
3 mm (0.118 in)
2 Row
3 mm (0.118 in)
Board Lock
Solder Pin
Right Angle
Socket (Female)
Gold
3.18 mm (0.125 in)
212528
Micro-Fit+
- 40 C
+ 85 C
Tray
品牌: Molex
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 12.5 A
易燃性等級: UL 94 V-0
外殼顏色: Black
外殼材料: Liquid Crystal Polymer (LCP)
產品類型: Headers & Wire Housings
原廠包裝數量: 1
子類別: Headers & Wire Housings
額定電壓: 600 VAC, 600 VDC
零件號別名: 2125281601 02125281601
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Body Electronics Solutions

Molex Body Electronics Solutions create dynamic solutions for unique driving styles and enhance vehicle functionality. Molex Body Electronics products include control modules, cable assemblies, and interconnects that minimize weight and maximize space utilization. Molex Body Electronics are ideal for steering, power distribution, entry systems, and climate control applications.