212515-3102 (Loose Piece)

Molex
538-212515-3102-LP
212515-3102 (Loose Piece)

製造商:

說明:
重型功率連接器 Mini-Fit Max Female Crimp Terminal, Tin over Nickel Plating, 16 AWG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 686

庫存:
686 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.14 HK$2.14
HK$1.86 HK$18.60
HK$1.64 HK$41.00
HK$1.50 HK$75.00

備用包裝

製造商 元件編號:
包裝:
Reel
供貨情況:
庫存量
價格:
HK$0.82
最小值:
5000

相似產品

Molex 212515-3102
Molex
重型功率連接器 MiniFitMax Fem Crimp Term 16AWG

商品屬性 屬性值 選擇屬性
Molex
產品類型: 重型功率連接器
RoHS:  
212515
Bulk
Mini-Fit Max
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 1
子類別: Power Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99