207782-0612

Molex
538-207782-0612
207782-0612

製造商:

說明:
集管和線殼 3.6 Sealed Recpt Assembly 3.60mm Pitch 2 Ckts Single Row Glow-Wire Capable Key F OR UL1015/UL1230 Compatible

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1360   多個: 1360
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.60 HK$14,416.00
HK$10.52 HK$42,921.60
HK$10.44 HK$70,992.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Wire Housings
Receptacle Assembly
2 Position
3.6 mm (0.142 in)
1 Row
Panel Mount
Crimp
Straight
207782
Squba
Wire-to-Wire, Signal
20 AWG to 16 AWG
- 40 C
+ 105 C
Tray
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
外殼顏色: Orange
插座類型: Receptacle
外殼材料: Nylon
絕緣電阻: 1 GOhms
產品類型: Headers & Wire Housings
原廠包裝數量: 1
子類別: Headers & Wire Housings
零件號別名: 2077820612 02077820612
每件重量: 3.278 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Squba 3.6mm Sealed Wire-to-Wire Color Connectors

Molex Squba 3.6mm Pitch-sealed Wire-to-wire Connector Systems ensure proper alignment and mating with colored connector options. The connectors attach securely to the panel, which provides stability and security. The connector system features design flexibility with receptacle and mated plug housings to fit 3-, 5-, 7-, and 9-circuit needs. Molex Squba 3.6mm Pitch-sealed Wire-to-wire Connector Systems deliver an IP68-sealed rating and are ideal for consumer, commercial vehicle, and industrial automation applications.

Squba 1.8mm和3.6mm密封線至線連接器

Molex Squba密封線至線連接器是1.80mm和3.6mm引腳的密封線至線連接系統。Molex Squba提供IP67 NEMA額定功率,可承載6.0A(1.8mm)和14.0A/3.6mm)電流,可在大量空間受限的應用中提供可靠電力。這些2至10電路密封連接器提供受保護的纖薄正極閂鎖和密封帽,帶保護性終端通道。主閂鎖具有30N終端保持力。包覆式絕緣壓接提供可防止密封刺穿的安全性。