207760-0471

Molex
538-207760-0471
207760-0471

製造商:

說明:
集管和線殼 1.25mm MLP Hdr DR Vrt SrfMnt 4Ckts

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,951

庫存:
1,951 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$8.30 HK$8.30
HK$7.09 HK$70.90
HK$6.03 HK$603.00
完整捲(訂購多個500)
HK$5.37 HK$2,685.00
HK$4.97 HK$4,970.00
HK$4.68 HK$11,700.00
HK$4.56 HK$22,800.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Headers
Shrouded
4 Position
1.25 mm (0.049 in)
2 Row
SMD/SMT
Solder
Straight
Pin (Male)
Tin
207760
Micro-Lock Plus
Wire-to-Board, Signal
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
品牌: Molex
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: MY
额定电流: 2 A
易燃性等級: UL 94 V-1
外殼顏色: Black
外殼材料: Polyamide (PA)
產品類型: Headers & Wire Housings
原廠包裝數量: 500
子類別: Headers & Wire Housings
額定電壓: 50 VAC/DC
每件重量: 685.010 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Micro-Lock Plus Vertical Connectors

Molex Micro-Lock Plus Vertical Connectors are 1.25mm pitch vertical headers with a positive lock feature and optional potting capability. These locking and potting features help prevent whickering for a clean and uninterrupted signal. The potting liquid version provides extra protection against ingress of dust and moisture. These vertical headers are ideal for use in various industrial and consumer applications.

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

微型化解決方案

Molex微型化解決方案適合用於汽車、智慧型裝置、行動裝置和醫療技術等眾多應用。這些連接器可節省空間、發出高密度訊號,且耐用。Molex連接器的微型化優勢在於將更多元件安裝到更小的空間中,因此能在不增加尺寸或重量的情況下加入功能。

Micro-Lock Plus連接器

Molex Micro-Lock Plus線對板連接器採用高溫設計,提供電氣和機械可靠性,符合汽車和其他產業的需求。Micro-Lock Plus連接器為1.25 mm和2 mm間距的連接器,具有正向鎖扣,可確保穩固的插配,同時亦維持小尺寸。Micro-Lock Plus連接器可在-40ºC至105ºC溫度範圍下運作,可耐受嚴峻環境。連接器採用耐用的金屬焊接接片,寬正向閂鎖可提供定位聲響。1.25 mm版本提供雙接點端子設計版。連接器提供2至16個電路的單排(1.25 mm和2 mm)與8至42個電路的雙排 (1.25 mm) 選擇。