206997-2411

Molex
538-206997-2411
206997-2411

製造商:

說明:
集管和線殼 CP 4.5 Plug HSG 4ckt NATURAL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,296

庫存:
3,296 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.89 HK$1.89
HK$1.59 HK$15.90
HK$1.42 HK$35.50
HK$1.36 HK$136.00
HK$1.20 HK$300.00
HK$1.14 HK$1,140.00
HK$1.07 HK$5,350.00
HK$1.04 HK$10,400.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
Wire Housings
Plug Housing
4 Position
4.5 mm (0.177 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Pin (Male)
206997
CP
Wire-to-Board, Power
- 40 C
+ 120 C
Bulk
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: Headers & Wire Housings
原廠包裝數量: 250
子類別: Headers & Wire Housings
零件號別名: 2069972411 02069972411
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538906000
TARIC:
8547200000
ECCN:
EAR99

CP-4.5 Wire-to-Wire Connectors

Molex CP-4.5 Wire-to-Wire Connectors combine superior locking with fool-proof keyed, color-coded, and polarized mating. Molex CP-4.5 Wire-to-Wire Connectors feature a positive-lock latch design, eliminating incomplete mating and interlocking of plug and receptacle. The series also has a positive inertia lock, delivering an audible mating click, latch protection, and secure terminal and mating retention. An integral beam supports both ends of the connector housing to prevent wire-snagging, and polarization keys on housing ribs prevent mis-mating. The wide spectrum of housing colors provides quick identification of mating combinations. CP-4.5 is ideal for various consumer, industrial, and power applications.