203632-1800

Molex
538-203632-1800
203632-1800

製造商:

說明:
集管和線殼 MICROFIT TPA DR PLUG HSG PNLMNT 18CKT V0

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,101

庫存:
2,101 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.66 HK$6.66
HK$5.75 HK$57.50
HK$5.25 HK$131.25
HK$3.72 HK$372.00
HK$2.83 HK$707.50
HK$2.77 HK$3,324.00
HK$2.67 HK$8,010.00
HK$2.41 HK$13,014.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Wire Housings
Plug Housing
18 Position
3 mm (0.118 in)
2 Row
3 mm (0.118 in)
Panel Mount
Crimp
Straight
Pin (Male)
203632
Micro-Fit 3.0
Wire-to-Wire, Power
- 40 C
+ 105 C
品牌: Molex
觸點類型: Pin (Male)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
外殼顏色: Black
插座類型: Male
外殼材料: Nylon
產品類型: Headers & Wire Housings
原廠包裝數量: 600
子類別: Headers & Wire Housings
零件號別名: 02036321800 2036321800
每件重量: 1.671 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
USHTS:
8538906000
ECCN:
EAR99

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Fit系列連接器

Molex Fit雙排連接器提供線對線、線對板和板對板配置中的電源傳輸和電源分配。Molex Fit電源連接器範圍從2.50mm間距Nano-Fit到5.7mm間距Mega-Fit連接器。這些現成的連接器可以進行修改、量身訂做或適應,以滿足幾乎任何應用需求。            

Micro-Fit TPA Connectors

Molex Micro-Fit Terminal Position Assurance (TPA) Connectors offer multiple circuit sizes and cable lengths for power applications. These Molex connectors offer 3mm pitch, up to 8.5A maximum current rating, and numerous design options, like terminal position assurance, blind-mating, and compliant pin features. Micro-Fit single- and dual-row connectors prevent terminal back-outs and are compatible with all existing Micro-Fit 3.0 receptacles, enabling a running change to incorporate the TPA products. Typical applications include consumer, telecommunication, medical, networking, sustainable energy, and automotive.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.