203555-1214

Molex
538-203555-1214
203555-1214

製造商:

說明:
集管和線殼 CP-6.5 HDR 6.5mm DR 4CKT RA POLZ TH NAT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,564

庫存:
1,564 可立即送貨
工廠前置作業時間:
31 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$32.06 HK$32.06
HK$30.41 HK$304.10
HK$23.92 HK$717.60
HK$22.52 HK$2,702.40
HK$21.70 HK$5,859.00
HK$19.81 HK$10,103.10
HK$18.66 HK$19,033.20
HK$16.77 HK$42,260.40
HK$16.28 HK$81,562.80

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Headers
Power
4 Position
6.5 mm (0.256 in)
2 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
3.81 mm (0.15 in)
203555
CP-6.5
Wire-to-Board, Power
- 40 C
+ 105 C
Tube
品牌: Molex
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: IN
额定电流: 11.8 A
易燃性等級: UL 94 V-0
外殼材料: Nylon
產品類型: Headers & Wire Housings
原廠包裝數量: 30
子類別: Headers & Wire Housings
額定電壓: 600 VAC/DC
零件號別名: 2035551214 02035551214
每件重量: 3.095 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

CP-6.5 Wire-to-Board Connector System

Molex CP-6.5 Wire-to-Board Connector System is a foolproof interconnect system that provides quick, easy identification of mated pairs in wire-to-board applications. The 6.50mm wire-to-board receptacles and PCB headers have color-coded housings to differentiate mating possibilities. Connectors with mismatched colors do not mate. Unique keying features within each header and receptacle housing prevent the entry of the receptacle into the header when mismated. A positive lock feature produces an audible click when fully mated.