201447-2800

Molex
538-201447-2800
201447-2800

製造商:

說明:
終端 Nano-Fit Crimp Terminal, Male, 0.025um Au Plating, 20-22 AWG

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 75,000

庫存:
75,000 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 15000   多個: 15000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3.37 HK$50,550.00
HK$1.28 HK$38,400.00
完整捲(訂購多個45000)
HK$1.22 HK$54,900.00
90,000 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: 終端
RoHS:  
201447
Nano-Fit
Reel
Cut Tape
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Terminals
原廠包裝數量: 15000
子類別: Terminals
零件號別名: 2014472800 02014472800
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

Nano-Fit BMI Connectors

Molex Nano-Fit BMI Connectors provide fully protected header terminals in a compact size and are available in wire-to-board and wire-to-wire configurations. A blind-mate interface (BMI) connector design prevents damage to the connector or terminals because misalignment is avoided. These connectors provide a small package that eases space constraints, allowing up to 69% more space in the x-axis than other connectors. Additional features include the positive-lock housing with an anti-snag design that ensures mated connector assemblies will not accidentally disengage. Molex Nano-Fit BMI Connectors are suitable for small appliances, 3D printers, and non-critical automotive applications.