200453-0105

Molex
538-200453-0105
200453-0105

製造商:

說明:
集管和線殼 MINIFIT TPA2 5CKT SR RECPT HSG 4.2MM 94V-2 GW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,098

庫存:
3,098 可立即送貨
數量超過3098會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.48 HK$7.48
HK$6.28 HK$62.80
HK$6.03 HK$150.75
HK$5.65 HK$565.00
HK$5.13 HK$1,282.50
HK$4.87 HK$2,435.00
HK$4.14 HK$4,140.00
HK$3.94 HK$7,880.00
HK$3.74 HK$18,700.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Wire Housings
Receptacle Housing
5 Position
4.2 mm (0.165 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
200453
Mini-Fit TPA2
Wire-to-Board, Power
- 40 C
+ 105 C
Bulk
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-2
外殼顏色: Black
插座類型: Female
外殼材料: Nylon
產品類型: Headers & Wire Housings
原廠包裝數量: 1000
子類別: Headers & Wire Housings
零件號別名: 2004530105 02004530105
每件重量: 1.450 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538906000
ECCN:
EAR99

Mini-Fit Connector Family

Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9A and 13A, respectively. Blind-mating and terminal-position assurance (TPA) options provide a versatile connector system for a wide range of applications. Typical applications for these Molex connectors include telecommunications / networking, industrial, home appliances, medical, and automotive.

Mini-Fit TPA2電源連接器和電纜組件

Molex Mini-Fit® TPA2電源連接器確保妥善對接,並可防止意外終端擰出,同時提供9.0A額定電流。TPA 2連接器兼容標準頭冠。標準Mini-Fit TPA2線纜組件提供提供開箱即用型解決方案,具有多種線纜長度和一個帶9.0A最高額定電流的4.20mm引腳連接器,以便進行原型設計和全球生產。這些連接器和電纜組件的典型應用包括消費/家用電子產品、資料/通訊、子車和工業自動化應用。